953631-1

Heilind Number:AMP953631-1
Manufacturer:TE Connectivity
Manufacturer Number:953631-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1W HSG DIESEL GLOW PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953631-1
Series:Round Connector System
Gender:Housing for female terminals
Number of Rows:1
Strain Relief:Yes
Polarization:No
Body Material:PBT
Number of Positions:1
GPL:N66
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M117
Connector System:Wire to Board, Wire-to-Device
Length:1.614 in
Cable Exit Angle:90°
Height:3.287 in, 83.5 mm
Width:14.5 mm, .571 in
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:953631-1
SKU:AMP953631-1

Detailed Description

Introducing our Round Connector System, designed for seamless wire-to-board or wire-to-device connections in automotive applications. This single-row housing accommodates female terminals, featuring a strain relief for added durability. With UL 94-HB body material construction and a sealable design, it ensures reliable performance in harsh environments. The compact 1.614-inch length, 90° cable exit angle, and black color make for discreet yet efficient installations. Operating flawlessly in temperatures ranging from -40 to 100°C, this connector is ideal for signal transmission in automotive systems. RoHS compliant and lead-free solder capable, it upholds the highest standards of environmental responsibility. Trust in its quality for your automotive connectivity needs.