| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953697-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .547 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | .339 in, 8.6 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953697-1 |
| SKU: | AMP953697-1 |
953697-1
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS series housing, specially designed for female terminals. With a single row layout and a pitch of 2.54mm (.1 in), it offers precise and efficient circuitry organization. Crafted from durable PBT GF material, it ensures reliable performance even in challenging environments, meeting UL 94-HB flammability standards for added safety. Featuring three positions and a 24V DC voltage rating, it's perfect for signal applications. Its compact design, with a height of 17.6mm and a width of 8.6mm (.339 in), allows for versatile installation. With a 180° cable exit angle and a black body color, it seamlessly integrates into your system. Serviceable and with terminal position assurance, it guarantees a secure and lasting connection. Meeting RoHS compliance, it's not only high-performing but also environmentally friendly. Elevate your automotive connector setup with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1308374-1 | TE Connectivity 953697-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1563144-1 | ![]() | |
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/28/2025 | P-25-028457 - Optimize Streamline. As a result of a thorough analysis of demand picture, matching our customer needs, we are going to optimize value stream of PNs in scope of this PCN. This change will support the need of our customers for shorter lead-times and optimized value streams | Download | |||
| 09/28/2025 | P-25-028469 - Manufacturing Location Change. This is a replacement of the PCN P-25-028457, please cancel all actions for PCN P-25-028457 and proceed with this new PCN. This Product Change Notification (PCN) is to inform about a manufacturing location change from TE Tangier AUT (TFZ) to TE Tangier AUT (TAC2), for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function | Download | |||


