| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953697-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .547 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | .339 in, 8.6 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953697-2 |
| SKU: | AMP953697-2 |
953697-2
| Heilind Number: | AMP953697-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953697-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing a versatile housing designed for female terminals, this connector series offers reliable performance in automotive applications. With a single row layout and a pitch of 2.54 mm, it ensures efficient signal transmission. Constructed with PBT GF material meeting UL 94-HB flammability standards, it guarantees durability and safety. Featuring three positions and a 24 V DC voltage rating, it is suitable for various circuit applications. With a compact design and operating temperature range of -40 to 85 °C, it is ideal for harsh environments. The white body color adds a sleek touch, while the 180° cable exit angle allows for flexible installation. Designed for wire-to-wire connections, it boasts a height of 17.6 mm and a width of 8.6 mm, making it easy to integrate into your system. With terminal position assurance and a primary locking feature, it ensures secure connectivity. RoHS compliant and lead-free solder capable, it meets industry standards for environmental responsibility. Perfect for automotive connector accessories, this housing is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |


