| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953697-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .547 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | .339 in, 8.6 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953697-3 |
| SKU: | AMP953697-3 |
953697-3
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS series housing, designed for female terminals. Featuring a single row layout with a 2.54mm pitch, it ensures precise and secure connections. Crafted from durable PBT GF material meeting UL 94-HB flammability standards, this housing guarantees safety and reliability. With three positions and a 24V DC voltage rating, it's perfect for signal applications. The blue body color, compact dimensions, and 180° cable exit angle make it versatile for various installations. With operating temperatures ranging from -40 to 85°C, it's ideal for automotive environments. This connector, suitable for wire-to-wire setups, offers ease of use with its primary locking feature. RoHS compliant and serviceable, it meets industry standards for environmental responsibility. Elevate your automotive connectivity with this high-quality connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |


