953759-1

Heilind Number:AMP953759-1
Manufacturer:TE Connectivity
Manufacturer Number:953759-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

47W COVER ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 953759-1
Color:Black
Series:Multilock .040,Multilock .070,Multilock Connector System
Accessory Type:Cover Assembly
Strain Relief:Strain Relief Included
Body Material:PBT
Package Quantity:180
Number of Positions:47
GPL:N18
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M233
Connector System:Wire to Board, Wire-to-Device
Part Aliases:953759-1
SKU:AMP953759-1

Detailed Description

Enhance the durability and functionality of your automotive connector system with this Cover Assembly. Designed for the Multilock .040, Multilock .070, and Multilock Connector Series, this black accessory includes strain relief for added protection. Crafted from PBT, it ensures reliable performance in demanding environments. Each package contains 180 units, featuring 47 positions for comprehensive connectivity. With RoHS compliance and suitability for automotive applications, this assembly is a crucial component for wire-to-board and wire-to-device connections. Upgrade your system with this essential accessory.