962322-1

Heilind Number:AMP962322-1
Manufacturer:TE Connectivity
Manufacturer Number:962322-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ABDECKKAPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962322-1
Color:Black
Series:AMPMODU IV/V
Accessory Type:Backshell/Cable Clamp
Material:PA 66
Number of Positions:12
GPL:277
GPL Description:Industrial
Product Code:5912
ECCN:EAR99
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:962322-1
SKU:AMP962322-1

Detailed Description

Enhance the functionality of your electronic setup with our ABDECKKAPPE. This sleek black accessory, part of the AMPMODU IV/V series, offers essential protection and organization for your backshell and cable clamp. Crafted from UL 94V-0 compliant PA 66 material, it ensures both durability and safety. With twelve positions, it's perfect for accommodating various connections. Its industrial-grade design, along with RoHS compliance, guarantees high performance and environmental responsibility. Upgrade your connector hardware with this essential component, ideal for board to board PCB connectors and backplane setups.