962835-1

Heilind Number:AMP962835-1
Manufacturer:TE Connectivity
Manufacturer Number:962835-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 374 REC 1-2.5 MM2 PLAIN CUSN4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962835-1
Series:FASTON 375
Contact Material:Phosphor Bronze
Contact Plating:Unplated
Overall Length:1.063 in, 27 mm
Material:Phosphor Bronze
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.047 in, 1.2 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.094 - .146 in, 2.4 - 3.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP962835-1

Detailed Description

Easily connect and disconnect wires with our Faston 375 series receptacle, designed for efficient wire termination. Made of durable phosphor bronze, this straight orientation terminal can accommodate wire sizes ranging from 13 to 17 AWG. Featuring an open barrel for easy crimping, it accepts wire insulation diameters between 2.4 and 3.7 mm. With a temperature range of -40 to 110°C, it's suitable for various applications. RoHS compliant, it ensures environmental responsibility. Upgrade your connectivity with this reliable and versatile component.