962835-2

Heilind Number:AMP962835-2
Manufacturer:TE Connectivity
Manufacturer Number:962835-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF STECKHUELSE 9,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962835-2
Series:FASTIN-FASTON 375
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:1.063 in, 27 mm
Material:Phosphor Bronze
Compatible Tab Width:.375 in, 9.53 mm
Compatible Tab Thickness:.048 in, 1.22 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.094 - .146 in, 2.4 - 3.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP962835-2

Detailed Description

Enhance your electrical connections with our FF STECKHUELSE 9.5 Fastin-Faston 375 series receptacle. Crafted with high-quality Phosphor Bronze and Silver plating, this straight orientation terminal ensures reliable performance. Suitable for 13-17 AWG wire sizes, it guarantees a secure crimp connection with its F-Crimp design. With an overall length of 27mm and compatibility with .375in tabs, it's perfect for various applications. Trust in our Quick Disconnects line for top-notch quality and durability. Please note, this product is not RoHS compliant. Upgrade your connectivity with this essential receptacle terminal.