962875-3

Heilind Number:AMP962875-3
Manufacturer:TE Connectivity
Manufacturer Number:962875-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MT2 REC 1.6 Contact SWS Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962875-3
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP962875-3

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MT2 REC 1.6 Contact SWS Au. Designed for optimal performance, this receptacle terminal features a tin contact plating for reliable conductivity. With a crimp termination method and F-Crimp design, it ensures secure attachment to wires ranging from .2 to .5 mm². Operating flawlessly in temperatures from -40 to 140 °C (-40 to 284 °F), it's perfect for a wide range of applications. This terminal's primary locking feature, Locking Lance, guarantees a stable connection, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectors with this high-quality component.