| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962875-5 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962875-5 |
962875-5
| Heilind Number: | AMP962875-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962875-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with our MT2 REC 1.6 Contact SWS Au. Engineered for durability and efficiency, this receptacle features a locking lance for secure attachment. With a tin contact plating and F-crimp termination method, it ensures reliable performance even in rugged environments. Designed for wire sizes ranging from 0.2 to 0.5 mm², this connector can handle an amperage of 10A. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it meets RoHS compliance standards, making it both environmentally friendly and high-performing. Upgrade your connectivity solutions with this essential automotive connector.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963530-1 | ![]() | |
| TE Connectivity 964971-1 | ![]() |


