962907-2

Heilind Number:AMP962907-2
Manufacturer:TE Connectivity
Manufacturer Number:962907-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

FLACHSTECK 4,8 SPEZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962907-2
Contact Material:Copper
Contact Plating:Pre-Tin
Material:Copper
Terminal Type:Tab
Orientation:Straight
Wire Size:13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.24 in, 6 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP962907-2

Detailed Description

Easily connect and disconnect wires with these straight orientation tab terminals. Featuring a 4.8mm flat receptacle, they are designed for efficient crimping onto 13-11 AWG wires. The copper construction with pre-tin plating ensures optimal conductivity and durability. Open barrel design allows for easy insertion of wires, while the .24-inch insulation diameter acceptance accommodates various wire sizes. Suitable for a wide range of applications, these quick disconnect terminals are RoHS compliant, meeting environmental standards. Upgrade your connectivity with these high-quality crimp terminals.