| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962928-1 |
| Amperage: | 78 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962928-1 |
962928-1
| Heilind Number: | AMP962928-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962928-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminals with the MPT REC 9.5 Contact SRC Sn. This high-performance connector features a maximum amperage of 78 A, making it ideal for heavy-duty applications. Its F-Crimp design ensures secure and reliable connections, while the locking lance and receptacle terminal splice offer added convenience. With tin contact plating and RoHS compliance, you can trust in its durability and environmental friendliness. Operating smoothly in a wide temperature range from -40 to 130°C (-40 to 266°F), it's a versatile solution for various automotive needs. Suitable for wire sizes ranging from 2.5 to 4 mm², it's easy to install and compatible with a range of systems. Trust in the MPT REC 9.5 Contact SRC Sn for efficient and durable connectivity in your vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927831-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2025 | P-25-028190 - Capacity Enhancement. Capacity enhancement tool for listed Part Numbers, according to VDA Trigger Matrix No.13 and AIAG section 3.1, item 2. The manufacturing location remains the same. The change has no impact to form-fit-function. | Download | |||


