| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962932-1 |
| Amperage: | 78 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 4 - 6 mm², 6 - 10 AWG |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962932-1 |
962932-1
| Heilind Number: | AMP962932-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962932-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance MPT REC 9.5 Contact SRC Sn. Engineered for durability and reliability, this receptacle features a secure F-Crimp termination method, ensuring a strong and lasting bond with wire sizes ranging from 6 to 10 AWG. With a maximum amperage of 78 A, it is perfect for demanding automotive, truck, bus, and off-road applications. The tin-plated contacts provide excellent conductivity, while the locking lance design offers added security. Operating flawlessly in temperatures as low as -40°C and as high as 130°C (-40 to 266°F), this terminal splice is RoHS compliant, making it a sustainable choice for your connectivity needs. Trust in our product to deliver top-notch performance in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-7 | TE Connectivity 962932-1 Application Tooling | ![]() |
| TE Connectivity 2151285-2 | TE Connectivity 962932-1 Application Tooling | ![]() |
| TE Connectivity 7-2151285-7 | TE Connectivity 962932-1 Application Tooling | ![]() |
| TE Connectivity 7-2266227-7 | TE Connectivity 962932-1 Application Tooling | ![]() |
| TE Connectivity 2266227-2 | TE Connectivity 962932-1 Application Tooling | ![]() |
| TE Connectivity 7-2266227-2 | TE Connectivity 962932-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2025 | P-25-028190 - Capacity Enhancement. Capacity enhancement tool for listed Part Numbers, according to VDA Trigger Matrix No.13 and AIAG section 3.1, item 2. The manufacturing location remains the same. The change has no impact to form-fit-function. | Download | |||


