| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962934-1 |
| Amperage: | 78 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962934-1 |
962934-1
| Heilind Number: | AMP962934-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962934-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MPT REC 9.5 Contact SWS. Designed for optimal performance, this crimp contact features a tin plating for reliable conductivity. Its F-crimp type ensures secure attachment to wires ranging from 2.5 to 4mm², while the Locking Lance and Receptacle splice type provide additional stability. With an amperage rating of 78A and an operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for a variety of demanding environments. Rest assured, this product complies with RoHS regulations for environmentally conscious manufacturing practices. Upgrade your connector solutions with this high-quality terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-7 | ![]() | |
| TE Connectivity 2151781-2 | ![]() | |
| TE Connectivity 7-2151781-7 | ![]() |


