| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962942-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962942-2 |
962942-2
| Heilind Number: | AMP962942-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962942-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our Micro Timer 2 Contact. Designed for durability, this component features a tin-plated crimp contact for reliable performance in a wide operating temperature range. With a 10A amperage rating and compatibility with wire sizes from .2 to .5 mm², it's perfect for a variety of applications. The F-Crimp design and locking lance ensure secure connections, while the receptacle terminal splice type makes installation a breeze. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your vehicle's wiring system with this essential connector for optimal performance and peace of mind.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151767-1 | ![]() | |
| TE Connectivity 2151767-2 | ![]() | |
| TE Connectivity 539960-1 | ![]() | |
| TE Connectivity 7-2151767-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


