962943-2

Heilind Number:AMP962943-2
Manufacturer:TE Connectivity
Manufacturer Number:962943-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MT2 REC 1.6 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962943-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP962943-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MT2 REC 1.6 Contact SRC Sn terminals. Designed for reliable performance, these receptacle terminals feature a locking lance for secure attachment and a tin-plated finish for optimal conductivity. With a wide operating temperature range of -40 to 120°C (-40 to 248°F) and a crimp termination method suitable for wire sizes .5 to 1mm², they are perfect for a variety of applications. ROHS compliant and featuring a primary locking feature, these terminals ensure both quality and safety in automotive and industrial settings. Upgrade your connector solutions with these high-quality components.