962943-5

Heilind Number:AMP962943-5
Manufacturer:TE Connectivity
Manufacturer Number:962943-5
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

MT2 REC 1.6 Contact SRC Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 962943-5
Amperage:10 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP962943-5

Detailed Description

Enhance your automotive, truck, bus, or off-road connections with our MT2 REC 1.6 Contact SRC Au terminal. Designed for optimal performance, this receptacle features gold contact plating, ensuring reliable conductivity. With a crimp termination method and a wire size range of .5 to 1 mm², it offers versatile compatibility. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's suitable for a variety of environments. The F-Crimp design and locking lance guarantee secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with this essential automotive connector.