| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962954-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962954-1 |
962954-1
| Heilind Number: | AMP962954-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962954-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road applications with our high-performance terminals. Designed for durability and reliability, these terminals feature a secure F-Crimp type connection with a locking lance for added stability. With a wide operating temperature range of -40 to 100°C (-40 to 212°F), they can withstand harsh environmental conditions. The tin contact plating ensures excellent conductivity, while the receptacle splice type allows for easy installation. RoHS compliant and suitable for wire sizes ranging from 1 to 2.5mm², these terminals are a must-have for any automotive connector project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-9 | ![]() | |
| TE Connectivity 2-1579007-0 | ![]() | |
| TE Connectivity 2836539-2 | ![]() | |
| TE Connectivity 7-2836539-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963243-1 | ![]() | |
| TE Connectivity 963244-1 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


