| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962954-2 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP962954-2 |
962954-2
| Heilind Number: | AMP962954-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 962954-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure wire connections with our crimp terminals, designed for reliable performance in automotive, truck, bus, and off-road applications. Featuring a durable tin contact plating, these terminals ensure lasting conductivity even in harsh operating conditions, with an impressive temperature range of -40 to 100°C (-40 to 212°F). The F-Crimp design guarantees a robust and secure attachment to wires ranging from 1 to 2.5mm², while the locking lance and receptacle splice type offer added stability. Rest assured of their compliance with RoHS regulations, making them a responsible and high-quality choice for your connector needs. Ideal for various automotive applications, these terminals provide a seamless solution for your wiring requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-9 | ![]() | |
| TE Connectivity 2-1579007-0 | ![]() | |
| TE Connectivity 2836539-2 | ![]() | |
| TE Connectivity 7-2836539-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963244-1 | ![]() |


