| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963040-2 |
| Series: | Junior Timer |
| GPL: | N06 |
| Product Code: | M106 |
| Body Material: | PBT GF |
| GPL Description: | Automotive |
| Cable Exit Angle: | 180° |
| Connector System: | Wire to Board, Wire-to-Device |
| Number of Positions: | 2 |
| Pitch: | .197 in, 5 mm |
| Length: | .921 in |
| Sealable: | Yes |
| Number of Rows: | 1 |
| Circuit Application: | Signal |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Width: | 23.6 mm, .929 in |
| Gender: | Housing for female terminals |
| Height: | 1.398 in, 35.5 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Polarization: | Yes |
| Hybrid Connector : | No |
| Mating Tab Width: | .063 in, 1.6 mm |
| Mounting Feature: | Without |
| Primary Locking Feature: | On the Terminal |
| Connector Position Assurance Capable: | No |
| Terminal Position Assurance: | No |
| Part Aliases: | 963040-2 |
| Material Flammability Standard: | UL 94-HB |
| SKU: | AMP963040-2 |
963040-2
| Heilind Number: | AMP963040-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 963040-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the Junior Timer series, featuring a durable PBT GF body in a sleek gray hue. Designed for wire-to-board or wire-to-device applications, this connector boasts a 180° cable exit angle and two positions for seamless signal transmission. With a pitch of 5mm and a length of .921 inches, it offers optimal performance in a compact form. Operating flawlessly in temperature ranges from -40 to 100°C (-40 to 212°F), it ensures reliability in various conditions. Its sealable design and polarization feature further enhance its functionality, making it a must-have for automotive applications.

