963709-2

Heilind Number:AMP963709-2
Manufacturer:TE Connectivity
Manufacturer Number:963709-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SPT REC 6.3 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 963709-2
Amperage:40 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:4 - 6 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP963709-2

Detailed Description

Easily connect and secure wires in automotive, truck, bus, and off-road applications with this SPT REC 6.3 Contact SRC Sn terminal. With a high amperage rating of 40 A, it ensures reliable performance in demanding environments. The F-Crimp design allows for quick and efficient termination, while the locking lance feature provides added security. RoHS compliant and suitable for wire sizes ranging from 4 to 6 mm², this tin-plated contact is built to withstand extreme temperatures from -40 to 130 °C (-40 to 266 °F). Essential for maintaining efficient electrical connections in vehicles, it is a must-have for any automotive project.