| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963884-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP963884-1 |
963884-1
| Heilind Number: | AMP963884-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 963884-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our JPT REC 2.8 Contact. Engineered for reliable performance, this receptacle features a locking lance for secure connections. With a crimp termination method and F-crimp type, it ensures efficient and durable wire attachment. Operating flawlessly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), it's suitable for a wide range of environments. Designed for wires sized 1 - 2.5 mm², it offers versatility in application. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your vehicle's terminal connections with this essential component, now available in our automotive connectors collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 2151154-1 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 2151154-2 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 7-2151154-7 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 7-2266187-7 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 5-2151154-1 | TE Connectivity 963884-1 Application Tooling | ![]() |
| TE Connectivity 5-2151154-2 | TE Connectivity 963884-1 Application Tooling | ![]() |


