| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963900-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP963900-2 |
963900-2
| Heilind Number: | AMP963900-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 963900-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with our high-performance TAB A 1.6x0.6 CONTACT CF SRC Sn terminal. Designed for durability and efficiency, this tin-plated contact offers a secure crimp termination method, ensuring reliable electrical connections in harsh environments. With an amperage rating of 10A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it is suitable for various wiring needs. The F-Crimp style and Locking Lance feature provide added stability, while the Tab splice type simplifies installation. RoHS compliant and suitable for wire sizes ranging from .5 to 1mm² (18-20 AWG), it meets industry standards for quality and environmental responsibility. Upgrade your connector solutions with this versatile automotive accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151279-1 | TE Connectivity 963900-2 Application Tooling | ![]() |
| TE Connectivity 2151279-2 | TE Connectivity 963900-2 Application Tooling | ![]() |
| TE Connectivity 539960-1 | TE Connectivity 963900-2 Application Tooling | ![]() |
| TE Connectivity 7-2151279-7 | TE Connectivity 963900-2 Application Tooling | ![]() |
| TE Connectivity 5-2151279-1 | TE Connectivity 963900-2 Application Tooling | ![]() |
| TE Connectivity 5-2151279-2 | TE Connectivity 963900-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2023 | PCN-23-182617 -Spec update. Dear Customer, here we would like to inform you that following Application spec 114-18082 is updated for tolerance of crimp width for PN 963898. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 11/01/2018 | P-18-016167 - Manufacturing location change. Following Part Numbers will be transfered from TE Connectivity Kurim Czech Republic to TE Connectivity Thailand: PN 963904-1, 963908-1. The plan is split on two production locations. First one is covered the Asia Pacific demand, which is approximately 186 milion pieces per year for both PN's at production location is in Thailand. Second one production location will stay at TE Kurim - Europe, to covered the rest of the customer demand. | Download | |||
| 06/04/2013 | E-13-008662 - Drawing 1355055 clarification. Correction data in table. | Download | |||


