| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 963961-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuZn30 |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 20 - 24 AWG, 404 - 1022 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .045 - .062 in, 1.15 - 1.6 mm |
| Product: | Quick Disconnects |
| SKU: | AMP963961-2 |
963961-2
| Heilind Number: | AMP963961-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 963961-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Efficiently terminate wires with our FF 110 Tab Faston connectors, designed for seamless crimping in a straight orientation. The CuZn30 contact material with tin plating ensures reliable conductivity, suitable for operating temperatures ranging from -40 to 130°C (-40 to 266°F). With a .2-.5mm² (.070 in²) compatible tab width and .031 in (.79mm) tab thickness, these connectors accommodate 20-24 AWG wires. Featuring an open barrel for F-crimp termination, they accept wire insulation diameters between .045 to .062 in (1.15 to 1.6mm). Compliant with RoHS standards, these connectors are a dependable choice for various applications in the realm of crimp quick disconnect terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 2836580-1 | ![]() | |
| TE Connectivity 2836580-2 | ![]() |


