964056-2

Heilind Number:AMP964056-2
Manufacturer:TE Connectivity
Manufacturer Number:964056-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD2 STIFT F0,9MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964056-2
Series:AMPMODU IV/V
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Type:Pin
Package Quantity:50000
PCB Hole Diameter:.035 in, .9 mm
GPL:001
Packaging:Strip
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5 µm
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5203
Contact Shape:Square
Applied_Pressure:Standard
Wire Insulation Support:Without
Contact Mating Area Length:.142 in, 3.6 mm
Contact Orientation:Straight
Part Aliases:964056-2
SKU:AMP964056-2

Detailed Description

Elevate your connection game with the MOD2 STIFT F0.9MM Pin Contact. Crafted with precision from durable phosphor bronze, this contact guarantees reliable performance in industrial settings. Its straight orientation and square shape ensure seamless integration onto printed circuit boards with a 1.6mm thickness. With a high-quality tin plating, it offers excellent conductivity while meeting RoHS compliance standards. Each package contains 50,000 contacts, making it ideal for bulk applications. Upgrade your assembly process with this essential component, designed for through-hole press-fit termination.