| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964101-2 |
| Series: | MAG-MATE |
| Termination Method: | Crimp |
| Terminal Type: | Poke-In |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Product: | Magnet Wire Terminals |
| SKU: | AMP964101-2 |
964101-2
Specifications
Detailed Description
Easily and securely connect wires with our Poke-In Flachsteck terminal from the MAG-MATE series. Designed for efficient crimping, this terminal is compatible with .5 - 1 mm² (17 - 20 AWG) wires, making it ideal for a variety of applications. Manufactured with high-quality materials, it ensures reliable performance and durability. Rest assured, this terminal is compliant with RoHS regulations, prioritizing environmental responsibility. Upgrade your wire connection process with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836597-1 | TE Connectivity 964101-2 Application Tooling | ![]() |
| TE Connectivity 2836597-2 | TE Connectivity 964101-2 Application Tooling | ![]() |


