| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964203-5 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964203-5 |
964203-5
Specifications
Detailed Description
Enhance your automotive wiring setup with our STD PW Timer Contact, designed for reliable performance in various vehicles. This crimp terminal features a secure F-Crimp type connection, accommodating wire sizes ranging from 1 to 2.5 mm² (13 to 17 AWG). With an operating temperature range of -40 to 140 °C (-40 to 284 °F), it ensures durability in harsh conditions. The terminal's primary locking feat, a Locking Lance, guarantees a stable connection, while its receptacle splice type ensures easy installation. Manufactured with RoHS compliance and suitable for use in Automotive, Truck, Bus, and Off-Road applications, it's a must-have component for your electrical system. Upgrade your connectors with this high-quality terminal for seamless connectivity on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 964203-5 Application Tooling | ![]() |
| TE Connectivity 2151059-1 | TE Connectivity 964203-5 Application Tooling | ![]() |
| TE Connectivity 2151059-2 | TE Connectivity 964203-5 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 964203-5 Application Tooling | ![]() |
| TE Connectivity 7-2151059-7 | TE Connectivity 964203-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964203-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241959-4 | ![]() |


