964261-3

Heilind Number:AMP964261-3
Manufacturer:TE Connectivity
Manufacturer Number:964261-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MT2 A REC 1.6 Contact SRC Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964261-3
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP964261-3

Detailed Description

Elevate your automotive, truck, bus, or off-road terminal connections with our MT2 A REC 1.6 Contact. Designed for high-performance applications, this receptacle features a secure F-Crimp termination method and durable tin contact plating. With an amperage rating of 10 A and a wire size compatibility of .2 - .5 mm², it ensures reliable power transmission in demanding environments. Its locking lance and primary locking feature guarantee a stable connection, while its wide operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for use in various conditions. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential automotive connector.