| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964263-3 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964263-3 |
964263-3
| Heilind Number: | AMP964263-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964263-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MT2 A REC 1.6 Contact SRC Au. Designed for durability and performance, this crimp contact features reliable tin plating and a wide operating temperature range of -40 to 140 °C (-40 to 284 °F). With a secure F-Crimp termination method and a locking lance for added safety, it accommodates wire sizes from .5 to 1 mm². Rest assured of its quality and compliance with RoHS standards, making it an essential component for your vehicle's electrical system.


