| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964265-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 20 - 24 AWG, .2 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964265-2 |
964265-2
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality TAB A 1.6x0.6 CONTACT CF SRC Sn terminal. Designed for optimal performance, this crimp-type contact boasts a durable tin plating, ensuring reliable conductivity. With an amperage rating of 10A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for various applications. The F-Crimp termination method accommodates 20-24 AWG wire sizes (.2-.35 mm²), offering versatility and ease of installation. Featuring a locking lance for secure connections and a tab splice type, this terminal meets the highest industry standards for quality and reliability. Rest assured, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your connector systems today with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151050-1 | TE Connectivity 964265-2 Application Tooling | ![]() |
| TE Connectivity 2151050-2 | TE Connectivity 964265-2 Application Tooling | ![]() |
| TE Connectivity 539960-1 | TE Connectivity 964265-2 Application Tooling | ![]() |
| TE Connectivity 7-2151050-7 | TE Connectivity 964265-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964265-2 Application Tooling | ![]() |
| TE Connectivity 5-2151050-1 | TE Connectivity 964265-2 Application Tooling | ![]() |
| TE Connectivity 5-2151050-2 | TE Connectivity 964265-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2016 | P-15-012257 - New production tool in our manufacturing location Suzhou, China. | Download | |||


