| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964280-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964280-1 |
964280-1
| Heilind Number: | AMP964280-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964280-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and efficiency of your automotive, truck, bus, or off-road applications with our JPT A REC 2.8 Contact SRC Sn. Designed for reliable performance, this receptacle terminal features a locking lance for secure connections. With a crimp termination method and tin contact plating, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for a wide range of environments. Compatible with wire sizes of .2 to .5mm², it offers versatility for various projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectors with this essential automotive component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 2151065-1 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 2151065-2 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 7-2151065-7 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 5-2151065-1 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 5-2151065-2 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 2392793-2 | TE Connectivity 964280-1 Application Tooling | ![]() |
| TE Connectivity 2392793-1 | TE Connectivity 964280-1 Application Tooling | ![]() |


