964284-1

Heilind Number:AMP964284-1
Manufacturer:TE Connectivity
Manufacturer Number:964284-1
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

JPT A REC 2.8 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964284-1
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP964284-1

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with the JPT A REC 2.8 Contact SRC Sn. Designed for reliable performance, this crimp contact features tin plating and a locking lance for secure attachment. With an amperage of 30 A and compatibility with wire sizes ranging from .5 to 1 mm², it ensures efficient power transmission. Operating smoothly in temperatures ranging from -40 to 130 °C (-40 to 266 °F), this receptacle is a must-have for your automotive connector setup. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your terminal connections with this essential component.