| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964324-1 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964324-1 |
964324-1
Specifications
Detailed Description
Enhance your automotive electrical systems with this high-performance 6.3 contact receptacle. Featuring a sturdy F-Crimp termination method and tin plating for optimal conductivity, it ensures reliable connections in a wide temperature range from -40 to 130°C (-40 to 266°F). With a 40A amperage rating and compatibility with wire sizes ranging from 0.5 to 1mm², it's perfect for a variety of automotive, truck, bus, and off-road applications. The receptacle's locking lance and RoHS compliance guarantee both safety and environmental responsibility. Upgrade your connectivity with this essential automotive terminal.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2020 | P-20-018846 - Manufacturing location change. will be transferred from TE Montcada to TE Braganza. | Download | |||
| 04/27/2020 | P-20-018736 - Manufacturing location change. Following Part Numbers will be transferred from TE Montcada to TE Speyer. | Download | |||
| 10/05/2017 | P-17-014741 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download | |||
| 09/15/2017 | P-17-014687 - Manufacturing Location Change. TE-Brazil added as second import source. This noti?cation is only valid for customers in North America. | Download | |||
| 09/15/2017 | P-17-014688 - Manufacturing Location Change. TE Brazil added as second import source. This notification is only valid for customers in North America. | Download | |||
| 06/22/2016 | E-16-008147 - Document Clarification. It has been detected an error in the numbering of the notes and also a mismatch information in the Customer Drawing that could cause misunderstandings in its interpretation. This change corrects this error by renumbering correctly the notes, and also by correcting the mismatch in the information shown in note number 4. The two different values of silver plating thickness shown in note 4, depending on the language of the note, are unified to the right one. | Download | |||
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


