| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964328-5 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964328-5 |
964328-5
| Heilind Number: | AMP964328-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964328-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our SPT A REC 6.3 Contact SRC Ag terminal. Designed for optimal performance, this 40A receptacle features a tin plating for reliable conductivity. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it can withstand harsh environmental conditions. Suitable for wire sizes 2.5 to 4 mm², it ensures a secure and efficient crimp connection with its F-Crimp design and locking lance feature. Rest assured that this terminal is RoHS compliant, meeting environmental standards. Upgrade your vehicle's electrical system with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 964328-5 Application Tooling | ![]() |
| TE Connectivity 2151070-1 | TE Connectivity 964328-5 Application Tooling | ![]() |
| TE Connectivity 2151070-2 | TE Connectivity 964328-5 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 964328-5 Application Tooling | ![]() |
| TE Connectivity 7-2151070-7 | TE Connectivity 964328-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964328-5 Application Tooling | ![]() |


