| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964384-1 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PBTB GV |
| Number of Rows: | 2 |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 3000 |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 277 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .216 in, 5.5 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5210 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 964384-1 |
| SKU: | AMP964384-1 |
964384-1
| Heilind Number: | AMP964384-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964384-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MOD4 BU-GEH 2X6P housing connector, perfect for industrial settings. This receptacle connector, part of the AMPMODU IV/V series, boasts a durable construction with a green PBTB GV housing material and beryllium copper contacts. With two rows and a pitch of 2.54mm (.1 in), it offers reliable connectivity for up to 12 positions. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 250 VAC, it ensures performance in various environments. This connector, meeting UL 94V-0 flammability standards and RoHS compliance, comes in a package quantity of 3000, making it ideal for bulk applications. Its carton packaging, along with features like no strain relief and wire & cable contact termination, enhances convenience during installation. Trust in this connector for efficient PCB connections without compromising on quality or safety.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | ![]() |


