| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964499-1 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5000 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5210 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 964499-1 |
| SKU: | AMP964499-1 |
964499-1
Specifications
Detailed Description
Enhance your connectivity with the MOD4 GEHAEUSE 4P housing, part of the AMPMODU IV/V series. Designed for versatility, this receptacle connector accommodates 4 positions in a single row, featuring durable PA 6/6 housing material and beryllium copper contacts for reliable performance. With a 2.54mm pitch and 250VAC voltage rating, it meets industrial standards for a wide range of applications. The black housing, UL 94V-0 flammability rating, and operating temperature range of -65 to 105°C ensure safety and durability. Packaged in boxes of 5000, this connector is ideal for bulk installations. Featuring a connector lock for secure mating and RoHS compliance, it offers peace of mind for your PCB projects. Whether for wire or cable termination, this connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 167418-1 | ![]() |


