964761-6

Heilind Number:AMP964761-6
Manufacturer:TE Connectivity
Manufacturer Number:964761-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MAX-POW-TIM GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964761-6
Series:Maxi Power Timer
Gender:Housing for male terminals
Number of Rows:1
Pitch:14 mm, .551 in
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:N06
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Wire
Length:1.06 in
Cable Exit Angle:180°
Width:2.55 in, 65 mm
Body Color:Blue
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:964761-6
SKU:AMP964761-6

Detailed Description

Elevate your automotive connectivity with the MAX-POW-TIM GEH 2P. This high-performance housing, designed for male terminals, boasts a durable PA GF body in a sleek blue hue. With two positions and a pitch of .551 inches, it offers precise signal transmission. The integrated polarization ensures secure assembly, while the 180° cable exit angle allows for versatile installation. Perfect for wire-to-wire applications, this connector system guarantees reliable performance in the automotive industry. Rest assured of its quality, as it is RoHS compliant. Upgrade your setup with this essential automotive connector accessory.