964976-8

Heilind Number:AMP964976-8
Manufacturer:TE Connectivity
Manufacturer Number:964976-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MODU2MM BU-GEH2X 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964976-8
Series:AMPMODU 2 mm
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Surface Mount
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:438
Packaging:Package
PCB Retention:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4487
Post Size:.02 in, .5 mm
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Position Locations Omitted:None
Header Type:Shrouded
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:964976-8
SKU:AMP964976-8

Detailed Description

Introducing the AMPMODU 2 mm BU-GEH2X 8P Connector, a versatile solution for your PCB connectivity needs. With a durable LCP housing in sleek black, this connector features two rows of sockets with a pitch of 2 mm (.079 in) for secure surface mount installation. Meeting UL 94V-0 flammability standards, it ensures safety in industrial environments. Designed for vertical mounting, it offers easy integration for board-to-board connections. Each connector is fully loaded with eight square contacts, ensuring reliable performance. Whether for mezzanine or board stacking applications, this connector is the perfect choice for your projects.