965612-2

Heilind Number:AMP965612-2
Manufacturer:TE Connectivity
Manufacturer Number:965612-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

32POS MQS REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965612-2
Color:Black
Series:MQS
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Number of Positions:32
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP965612-2

Detailed Description

Enhance your automotive connectivity with this robust Cable Mount Housing in sleek black. Designed for high-performance applications in Automotive, Truck, Bus, & Off-Road settings, it offers secure attachment for up to 32 connectors with 2 rows. The 180° cable exit angle ensures efficient routing, while the 2.54mm pitch allows for precise connections. Compliant with RoHS standards, this accessory guarantees both quality and environmental responsibility. Perfect for ensuring seamless communication in your vehicle systems, it's a must-have for any automotive enthusiast or professional.