| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965839-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP965839-1 |
965839-1
| Heilind Number: | AMP965839-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 965839-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the reliability of your automotive, truck, bus, or off-road electrical connections with our F-Crimp terminals. Designed for secure wire termination, these terminals feature a locking lance for added stability. With an operating temperature range of -40 to 130°C (-40 to 266°F), they are suitable for use in various environments. Crimping is the recommended termination method, accommodating wire sizes ranging from 1 to 2.5mm². Meeting RoHS compliance standards, these terminals are not only efficient but also environmentally friendly. Upgrade your connector setup with these high-quality components for optimal performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-9 | ![]() | |
| TE Connectivity 539967-1 | ![]() |


