965860-1

Heilind Number:AMP965860-1
Manufacturer:TE Connectivity
Manufacturer Number:965860-1
ECAD Model:
3D Model

Description:

4MM SOCKET CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965860-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP965860-1

Detailed Description

Enhance your automotive, truck, bus, and off-road terminal connections with our premium crimp socket. Designed for durability and reliability, this F-Crimp socket is ideal for wire sizes ranging from 1 to 2.5 mm², ensuring a secure and efficient fit. Featuring tin plating for corrosion resistance, it guarantees long-lasting performance in harsh environments. The terminal boasts a locking lance for added security, preventing accidental disconnection. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component, a must-have in any automotive toolbox.