| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965899-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP965899-1 |
965899-1
Specifications
Detailed Description
Enhance your automotive connectivity with our JPT REC 2.8 Contact SRC Sn. This high-quality crimp terminal, featuring tin plating for optimal performance, is designed to withstand extreme operating temperatures ranging from -40 to 130°C (-40 to 266°F). Suitable for wire sizes 1 to 2.5 mm², it offers secure F-Crimp attachment and is equipped with a locking lance for added stability. The receptacle splice type ensures efficient power transmission, making it ideal for automotive, truck, bus, and off-road applications. Rest assured, our product is RoHS compliant, meeting the highest environmental standards. Upgrade your terminal connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 2151154-1 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 2151154-2 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 7-2151154-7 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 7-2266187-7 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 5-2151154-1 | TE Connectivity 965899-1 Application Tooling | ![]() |
| TE Connectivity 5-2151154-2 | TE Connectivity 965899-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


