965914-1

Heilind Number:AMP965914-1
Manufacturer:TE Connectivity
Manufacturer Number:965914-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MT3 REC 1.6 Contact SRC Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965914-1
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP965914-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our high-performance MT3 REC 1.6 Contact. Designed for durability and reliability, this contact features a tin-plated finish for optimal conductivity. With a crimp termination method suitable for wire sizes ranging from .2 to .5 mm², it ensures a secure and efficient connection. Operating flawlessly even in harsh environments, it has an impressive temperature range of -40 to 140 °C (-40 to 284 °F). Equipped with a locking lance for added safety, this receptacle type contact is RoHS compliant, making it a responsible choice for your connectivity needs. Trust in its F-Crimp design and terminal primary locking feature for a hassle-free installation process. Elevate your vehicle's performance with this essential automotive connector component.