| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965914-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP965914-2 |
965914-2
| Heilind Number: | AMP965914-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 965914-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with our MT3 REC 1.6 Contact SRC. Designed for reliable performance, this crimp contact features a tin plating and a locking lance for secure termination. With an operating temperature range of -40 to 120 °C (-40 to 248 °F), it ensures durability in diverse environments. Suitable for wire sizes ranging from .2 to .5 mm², it offers versatility in installation. ROHS compliant, this receptacle type terminal meets environmental standards without compromising on quality. Upgrade your automotive connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151767-1 | ![]() | |
| TE Connectivity 2151767-2 | ![]() | |
| TE Connectivity 5-1579018-6 | ![]() | |
| TE Connectivity 7-2151767-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | E-21-001424 - Document Clarification. Changed crimp area to optimize terminal to meet requirement of Slow Motion Bending Test (SMBT). The wire barrel design updated to new design with 3 serrations according spec. 115-18197 Rev. G1. The drawings for the listed part numbers have been modified to correct following | Download | |||
| 06/01/2021 | E-21-002459- Documentation Clarification.Updated PCN for Changed crimp area to optimize terminal to meet requirement of Slow Motion Bending Test (SMBT) | Download | |||
| 02/26/2021 | E-21-001424-C - PCN cancellation. Updated PCN need to be supplied. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009874 - Document clarification. | Download | |||


