965927-1

Heilind Number:AMP965927-1
Manufacturer:TE Connectivity
Manufacturer Number:965927-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

SPLICE F DRAHT+FFC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965927-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:20 - 24 AWG, .2 - .5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Splice
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP965927-1

Detailed Description

Easily and securely terminate FFC wires with our Splice F DRAHT+FFC connector. Designed for automotive, truck, bus, and off-road applications, this crimp-style terminal splice ensures reliable connectivity in even the harshest environments. With a contact plating of tin and an operating temperature range of -40 to 120°C (-40 to 248°F), it's suitable for a wide range of operating conditions. Accommodating wire sizes from 20 to 24 AWG (.2 to .5 mm²), its F-Crimp design guarantees a strong and durable connection. Rest assured, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Ideal for use in automotive settings, it's a dependable solution for your connectivity needs.