| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965972-5 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 18 mm, .71 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP965972-5 |
965972-5
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series Flag Receptacle, designed for 13-17 AWG wires. Crafted from durable Phosphor Bronze with unplated contact plating, it guarantees reliable conductivity. The F-Crimp terminal ensures secure attachment, while the open barrel allows for easy wire insertion. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its compact 18mm length and 6.35mm tab width make it versatile for different applications. Trust in our Quick Disconnects for quality and performance in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150938-2 | ![]() |


