| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965999-2 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP965999-2 |
965999-2
| Heilind Number: | AMP965999-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 965999-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your automotive, truck, bus, or off-road terminals with the JPT A REC 2.8 Contact SRC Sn. Designed for reliable performance, this contact features a 30 A amperage and a durable tin plating. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal functionality in various environments. The F-Crimp type and locking lance guarantee secure connections, while the receptacle splice type offers convenience in installation. RoHS compliant and suitable for wire sizes ranging from 1 to 2.5 mm², it meets stringent environmental standards and compatibility requirements. Elevate your connectivity solutions with this high-quality automotive connector accessory.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 09/05/2022 | P-22-023079 - Adding Alternate Manufacturing source. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 11/08/2021 | P-21-021496 - tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 10/12/2020 | P-20-018854 - Manufacturing location change. will be transferred from TE Montcada to TE Braganza. | Download | |||


