| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 966306-8 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm, 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0354 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3.5 - 5 µm |
| Contact Mating Area Length: | .228 in, 5.8 mm |
| Part Aliases: | 966306-8 |
| SKU: | AMP966306-8 |
966306-8
Specifications
Detailed Description
Enhance connectivity in your electronic projects with the MOD2 ST-LEI SMD 8P AMPMODU Header. Featuring a single row design, this header is ideal for surface mount applications with a pitch of 2.54mm. Crafted with durable PCT GF housing and high-performance Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission. With a black housing color and vertical mount orientation, it offers versatility in PCB layouts. RoHS compliant and suitable for lead-free soldering processes, this header is perfect for industrial use. Whether you're designing circuit boards or assembling electronic components, this header provides the quality and performance you need. Each package contains 25 units, making it a cost-effective solution for your projects. Upgrade your connectivity with the MOD2 ST-LEI SMD 8P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215297-8 | ![]() | |
| TE Connectivity 215299-8 | ![]() | |
| TE Connectivity 216602-8 | ![]() | |
| TE Connectivity 829265-8 | ![]() | |
| TE Connectivity 925366-8 | ![]() |


