966577-1

Heilind Number:AMP966577-1
Manufacturer:TE Connectivity
Manufacturer Number:966577-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SPT/MICRO-T2 GEH25P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 966577-1
Series:Micro Timer II,Standard Power Timer
Gender:Housing for female terminals
Number of Rows:5
Pitch:.157 in, .374 in, 4 mm, 9.5 mm
Voltage:12 V DC
Strain Relief:Yes
Row Spacing:.157 in, .374 in, 4 mm, 9.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:25
GPL:N06
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Board, Wire-to-Device
Length:3.583 in
Cable Exit Angle:Other
Height:1.28 in, 32.5 mm
Width:1.5 in, 38.1 mm
Mating Tab Width:.063 in, .189 in, 1.6 mm, 4.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:966577-1
SKU:AMP966577-1

Detailed Description

Enhance your automotive connectivity with the SPT/MICRO-T2 GEH25P Housing, a crucial component in the Micro Timer II and Standard Power Timer series. Designed for female terminals, this housing features five rows with a 4mm pitch, accommodating up to 25 positions. Constructed with durable PBT GF material and meeting UL 94-HB flammability standards, it ensures reliability in demanding environments. With a voltage rating of 12V DC and operating temperature range of -40 to 120°C, it guarantees optimal performance. Offering strain relief and polarization, it facilitates secure and efficient connections. Its sealable design and serviceability further enhance its functionality, making it an essential accessory for automotive connectors.