966711-5

Heilind Number:AMP966711-5
Manufacturer:TE Connectivity
Manufacturer Number:966711-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOD2 STLEI SMD2X 5P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 966711-5
Series:AMPMODU Headers
Housing Material:PCT GF
Number of Rows:2
Termination Method:Surface Mount
Contact Material:CuZn
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:400
Contact Amperage:5 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:013
Profile:Standard
Contact Mating Area Plating:Gold Flash
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:7.9 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
High Temperature Compatible:No
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:966711-5
SKU:AMP966711-5

Detailed Description

Enhance your electronic connections with the MOD2 STLEI SMD2X 5P from our AMPMODU Headers series. This high-quality connector features a durable PCT GF housing in sleek black, perfect for surface mount applications. With two rows of ten CuZn contacts, each with a pitch of 2.54 mm (.1 in), it offers reliable connectivity at 250 VAC. UL 94V-0 rated for safety, it is ideal for industrial use on printed circuit boards. The gold flash plating and nickel underplating ensure optimal performance, while the 5000 MΩ insulation resistance guarantees long-term reliability. Whether for hobbyists or professionals, this PCB mount header is a must-have component for any project requiring secure and efficient power or signal transmission.